IXCY100M45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 7.857
Unit Price: 3,92000 €
Datasheet
Current Regulator Regulator 100mA TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Regulator Regulator 100mA TO-252AA
TO-252AA

IXCY100M45

DigiKey Part Number
IXCY100M45-ND
Manufacturer
Manufacturer Product Number
IXCY100M45
Description
IC CURRENT REGULATOR TO252AA
Customer Reference
Detailed Description
Current Regulator Regulator 100mA TO-252AA
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
Function
Current Regulator
Sensing Method
-
Accuracy
-
Voltage - Input
-
Current - Output
100mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes