
IXCP02M45 | |
|---|---|
DigiKey Part Number | IXCP02M45-ND |
Manufacturer | |
Manufacturer Product Number | IXCP02M45 |
Description | IC CURRENT REGULATOR TO220-3 |
Customer Reference | |
Detailed Description | Current Regulator Regulator 2mA TO-220-3 |
Category | Current - Output 2mA |
Manufacturer IXYS | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-3 |
Part Status Obsolete | Supplier Device Package TO-220-3 |
Function Current Regulator | Base Product Number |

