IGBT 1700 V 110 A 1040 W Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBX75N170A

DigiKey Part Number
IXBX75N170A-ND
Manufacturer
Manufacturer Product Number
IXBX75N170A
Description
IGBT 1700V 110A PLUS247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGBT 1700 V 110 A 1040 W Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
358 nC
Series
Td (on/off) @ 25°C
26ns/418ns
Packaging
Tube
Test Condition
1360V, 42A, 1Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
360 ns
Voltage - Collector Emitter Breakdown (Max)
1700 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
110 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
300 A
Package / Case
TO-247-3 Variant
Vce(on) (Max) @ Vge, Ic
6V @ 15V, 42A
Supplier Device Package
PLUS247™-3
Power - Max
1040 W
Base Product Number
Switching Energy
3.8mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30066,66633 €19.999,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,66633 €
Unit Price with VAT:79,33293 €