
IXBX55N300 | |
|---|---|
DigiKey Part Number | IXBX55N300-ND |
Manufacturer | |
Manufacturer Product Number | IXBX55N300 |
Description | IGBT 3000V 130A PLUS247 |
Manufacturer Standard Lead Time | 75 Weeks |
Customer Reference | |
Detailed Description | IGBT 3000 V 130 A 625 W Through Hole PLUS247™-3 |
Datasheet | Datasheet |
EDA/CAD Models | IXBX55N300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 3000 V | |
Current - Collector (Ic) (Max) | 130 A | |
Current - Collector Pulsed (Icm) | 600 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 55A | |
Power - Max | 625 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 335 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Reverse Recovery Time (trr) | 1.9 µs | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,93000 € | 80,93 € |
| 30 | 66,10100 € | 1.983,03 € |
| Unit Price without VAT: | 80,93000 € |
|---|---|
| Unit Price with VAT: | 96,30670 € |

