IGBT 1700 V 12 A 75 W Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBT6N170

DigiKey Part Number
IXBT6N170-ND
Manufacturer
Manufacturer Product Number
IXBT6N170
Description
IGBT 1700V 12A TO-268AA
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
IGBT 1700 V 12 A 75 W Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
75 W
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
17 nC
Packaging
Tube
Reverse Recovery Time (trr)
1.08 µs
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1700 V
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
12 A
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Current - Collector Pulsed (Icm)
36 A
Supplier Device Package
TO-268AA
Vce(on) (Max) @ Vge, Ic
3.4V @ 15V, 6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,13000 €15,13 €
309,35867 €280,76 €
1208,09608 €971,53 €
5107,67163 €3.912,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,13000 €
Unit Price with VAT:18,00470 €