
IXBT42N170-TRL | |
|---|---|
DigiKey Part Number | 238-IXBT42N170-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXBT42N170-TRL |
Description | IGBT 1700V 80A TO-268 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT 1700 V 80 A 360 W Surface Mount TO-268 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 42A | |
Power - Max | 360 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 188 nC | |
Td (on/off) @ 25°C | 37ns/340ns | |
Test Condition | 850V, 42A, 10Ohm, 15V | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,31018 € | 8.124,07 € |
| Unit Price without VAT: | 20,31018 € |
|---|---|
| Unit Price with VAT: | 24,16911 € |


