


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 3000 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 280 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 32A | |
Power - Max | 400 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 142 nC | |
Td (on/off) @ 25°C | 50ns/160ns | |
Test Condition | 1250V, 32A, 2Ohm, 15V | |
Reverse Recovery Time (trr) | 1500 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268HV (IXBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 33,47217 € | 10.041,65 € |
| Unit Price without VAT: | 33,47217 € |
|---|---|
| Unit Price with VAT: | 39,83188 € |

