


IXBT22N300HV | |
|---|---|
DigiKey Part Number | 238-IXBT22N300HV-ND |
Manufacturer | |
Manufacturer Product Number | IXBT22N300HV |
Description | IGBT 3600V 70A TO-268AA |
Manufacturer Standard Lead Time | 75 Weeks |
Customer Reference | |
Detailed Description | IGBT 3 kV 60 A 290 W Surface Mount TO-268HV (IXBT) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 3 kV | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 190 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 22A | |
Power - Max | 290 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 110 nC | |
Td (on/off) @ 25°C | 46ns/205ns | |
Test Condition | 960V, 22A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 1.4 µs | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268HV (IXBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 28,80750 € | 8.642,25 € |
| Unit Price without VAT: | 28,80750 € |
|---|---|
| Unit Price with VAT: | 34,28093 € |

