IGBT 3000 V 38 A 200 W Surface Mount TO-268HV (IXBT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 3000 V 38 A 200 W Surface Mount TO-268HV (IXBT)
TO-268HV

IXBT14N300HV

DigiKey Part Number
IXBT14N300HV-ND
Manufacturer
Manufacturer Product Number
IXBT14N300HV
Description
IGBT 3000V 38A TO-268HV
Manufacturer Standard Lead Time
75 Weeks
Customer Reference
Detailed Description
IGBT 3000 V 38 A 200 W Surface Mount TO-268HV (IXBT)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
3000 V
Current - Collector (Ic) (Max)
38 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 14A
Power - Max
200 W
Switching Energy
-
Input Type
Standard
Gate Charge
62 nC
Td (on/off) @ 25°C
-
Test Condition
960V, 14A, 20Ohm, 15V
Reverse Recovery Time (trr)
1.4 µs
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268HV (IXBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
141,94000 €41,94 €
3028,34833 €850,45 €
12027,66983 €3.320,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,94000 €
Unit Price with VAT:49,90860 €