IGBT 1700 V 20 A 140 W Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBT10N170

DigiKey Part Number
IXBT10N170-ND
Manufacturer
Manufacturer Product Number
IXBT10N170
Description
IGBT 1700V 20A TO-268AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IGBT 1700 V 20 A 140 W Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
30 nC
Series
Td (on/off) @ 25°C
35ns/500ns
Packaging
Tube
Test Condition
1360V, 10A, 56Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
360 ns
Voltage - Collector Emitter Breakdown (Max)
1700 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
20 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
40 A
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Vce(on) (Max) @ Vge, Ic
3.8V @ 15V, 10A
Supplier Device Package
TO-268AA
Power - Max
140 W
Base Product Number
Switching Energy
6mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30012,51600 €3.754,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,51600 €
Unit Price with VAT:14,89404 €