Off-State Ipp TVS Thyristor Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBOD2-36RD

DigiKey Part Number
238-IXBOD2-36RD-ND
Manufacturer
Manufacturer Product Number
IXBOD2-36RD
Description
POWER DIODE DISCRETES-OTHERS BOD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Off-State Ipp TVS Thyristor Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Voltage - Breakover
-
Voltage - Off State
-
Voltage - On State
1.3 V
Number of Elements
1
Capacitance
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
FP-Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2061,10150 €1.222,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,10150 €
Unit Price with VAT:72,71079 €