
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Breakover | - | |
Voltage - Off State | - | |
Voltage - On State | 1.3 V | |
Number of Elements | 1 | |
Capacitance | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | FP-Case | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 45,81350 € | 916,27 € |
| Unit Price without VAT: | 45,81350 € |
|---|---|
| Unit Price with VAT: | 54,51807 € |

