
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Breakover | 90V | |
Voltage - Off State | - | |
Current - Hold (Ih) | 20 mA | |
Number of Elements | 1 | |
Capacitance | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | FP-Case | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,87290 € | 887,29 € |
| Unit Price without VAT: | 8,87290 € |
|---|---|
| Unit Price with VAT: | 10,55875 € |

