Off-State Ipp TVS Thyristor Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBOD2-08

DigiKey Part Number
IXBOD2-08-ND
Manufacturer
Manufacturer Product Number
IXBOD2-08
Description
THYRISTOR RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Off-State Ipp TVS Thyristor Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Elements
1
Manufacturer
IXYS
Mounting Type
Through Hole
Packaging
Box
Package / Case
Radial
Part Status
Active
Supplier Device Package
FP-Case
Current - Hold (Ih)
20 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10013,05820 €1.305,82 €
Manufacturers Standard Package
Unit Price without VAT:13,05820 €
Unit Price with VAT:15,53926 €