
Category | Number of Circuits 3 |
Manufacturer IXYS | Applications High Voltage |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial |
Voltage - Clamping 3000V (3kV) | Supplier Device Package BOD |
Technology Mixed Technology | Base Product Number |

