
Category | Number of Circuits 2 |
Manufacturer IXYS | Applications High Voltage |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial |
Voltage - Clamping 1500V (1.5kV) | Supplier Device Package BOD |
Technology Mixed Technology | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXBOD2-15R | IXYS | 0 | IXBOD2-15R-ND | 67,42350 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,21000 € | 64,21 € |
| 20 | 46,48350 € | 929,67 € |
| Unit Price without VAT: | 64,21000 € |
|---|---|
| Unit Price with VAT: | 76,40990 € |

