
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 1400V (1.4kV) | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | High Voltage | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | BOD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 45,66450 € | 913,29 € |
Unit Price without VAT: | 45,66450 € |
---|---|
Unit Price with VAT: | 54,34076 € |