
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 145 A | |
Power - Max | 625 W | |
Vce(on) (Max) @ Vge, Ic | 3.1V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 25 µA | |
Input Capacitance (Cies) @ Vce | 6.93 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 48,28890 € | 14.486,67 € |
| Unit Price without VAT: | 48,28890 € |
|---|---|
| Unit Price with VAT: | 57,46379 € |

