
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 200 A | |
Current - Collector Pulsed (Icm) | 580 A | |
Vce(on) (Max) @ Vge, Ic | 3.1V @ 15V, 75A | |
Power - Max | 1040 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 350 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Reverse Recovery Time (trr) | 1.5 µs | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 € | 54,59 € |
| 25 | 41,03000 € | 1.025,75 € |
| Unit Price without VAT: | 54,59000 € |
|---|---|
| Unit Price with VAT: | 64,96210 € |


