IGBT 1700 V 12 A 75 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBH6N170

DigiKey Part Number
IXBH6N170-ND
Manufacturer
Manufacturer Product Number
IXBH6N170
Description
IGBT 1700V 12A TO-247AD
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
IGBT 1700 V 12 A 75 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
12 A
Current - Collector Pulsed (Icm)
36 A
Vce(on) (Max) @ Vge, Ic
3.4V @ 15V, 6A
Power - Max
75 W
Switching Energy
-
Input Type
Standard
Gate Charge
17 nC
Td (on/off) @ 25°C
-
Test Condition
-
Reverse Recovery Time (trr)
1.08 µs
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,56000 €14,56 €
308,96833 €269,05 €
1207,74417 €929,30 €
5107,27745 €3.711,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,56000 €
Unit Price with VAT:17,32640 €