
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 42 A | |
Current - Collector Pulsed (Icm) | 265 A | |
Vce(on) (Max) @ Vge, Ic | 6V @ 15V, 21A | |
Power - Max | 357 W | |
Switching Energy | 3.43mJ (on), 430µJ (off) | |
Input Type | Standard | |
Gate Charge | 188 nC | |
Td (on/off) @ 25°C | 19ns/200ns | |
Test Condition | 850V, 21A, 1Ohm, 15V | |
Reverse Recovery Time (trr) | 330 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,40000 € | 33,40 € |
| 30 | 22,13567 € | 664,07 € |
| 120 | 20,86292 € | 2.503,55 € |
| Unit Price without VAT: | 33,40000 € |
|---|---|
| Unit Price with VAT: | 39,74600 € |

