
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 3000 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 280 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 32A | |
Power - Max | 400 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 142 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | TO-247HV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 32,46723 € | 9.740,17 € |
| Unit Price without VAT: | 32,46723 € |
|---|---|
| Unit Price with VAT: | 38,63600 € |

