IGBT 1700 V 60 A 250 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBH24N170

DigiKey Part Number
IXBH24N170-ND
Manufacturer
Manufacturer Product Number
IXBH24N170
Description
IGBT 1700V 60A TO-247AD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IGBT 1700 V 60 A 250 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 W
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
140 nC
Packaging
Tube
Reverse Recovery Time (trr)
1.06 µs
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1700 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
60 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
230 A
Supplier Device Package
TO-247AD
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 24A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 870
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
128,90000 €28,90 €
3018,93133 €567,94 €
12017,46333 €2.095,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,90000 €
Unit Price with VAT:34,39100 €