


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 3000 V | |
Current - Collector (Ic) (Max) | 86 A | |
Current - Collector Pulsed (Icm) | 600 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 55A | |
Power - Max | 357 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 335 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Reverse Recovery Time (trr) | 1.9 µs | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 (3 Leads) | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 78,13450 € | 23.440,35 € |
| Unit Price without VAT: | 78,13450 € |
|---|---|
| Unit Price with VAT: | 92,98006 € |

