Category | Power - Max 150 W |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 105 nC |
Packaging Tube | Reverse Recovery Time (trr) 1.35 µs |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 3000 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 34 A | Package / Case i4-Pac™-5 (3 Leads) |
Current - Collector Pulsed (Icm) 150 A | Supplier Device Package ISOPLUS i4-PAC™ |
Vce(on) (Max) @ Vge, Ic 3.2V @ 15V, 20A | Base Product Number |