
IXBD4411PI | |
|---|---|
DigiKey Part Number | IXBD4411PI-ND |
Manufacturer | |
Manufacturer Product Number | IXBD4411PI |
Description | IC GATE DRVR HIGH-SIDE 16DIP |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-DIP |
EDA/CAD Models | IXBD4411PI Models |
Category | Logic Voltage - VIL, VIH 1V, 3.65V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 2A, 2A |
Series | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 1200 V |
Part Status Obsolete | Rise / Fall Time (Typ) 15ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers 1 | Supplier Device Package 16-DIP |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 10V ~ 20V |

