
IXBA16N170AHV-TRL | |
|---|---|
DigiKey Part Number | 238-IXBA16N170AHV-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXBA16N170AHV-TRL |
Description | IGBT 1700V 16A TO-263HV |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | IGBT 1700 V 16 A 150 W Surface Mount TO-263HV |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 65 nC |
Series | Td (on/off) @ 25°C 15ns/160ns |
Packaging Tape & Reel (TR) | Test Condition 1360V, 10A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 360 ns |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 16 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 40 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 6V @ 15V, 10A | Supplier Device Package TO-263HV |
Power - Max 150 W | Base Product Number |
Switching Energy 1.2mJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,32215 € | 17.057,72 € |
| Unit Price without VAT: | 21,32215 € |
|---|---|
| Unit Price with VAT: | 25,37336 € |

