IXA55I1200HJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 227
Unit Price: 5,36000 €
Datasheet
IGBT PT 1200 V 84 A 290 W Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA55I1200HJ

DigiKey Part Number
IXA55I1200HJ-ND
Manufacturer
Manufacturer Product Number
IXA55I1200HJ
Description
IGBT PT 1200V 84A ISOPLUS247
Customer Reference
Detailed Description
IGBT PT 1200 V 84 A 290 W Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
84 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 50A
Power - Max
290 W
Switching Energy
4.5mJ (on), 5.5mJ (off)
Input Type
Standard
Gate Charge
190 nC
Td (on/off) @ 25°C
-
Test Condition
600V, 50A, 15Ohm, 15V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
ISOPLUS247™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes