
IXA531L4 | |
|---|---|
DigiKey Part Number | IXA531L4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXA531L4 |
Description | IC GATE DRVR HALF-BRIDGE 44PLCC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 44-PLCC (16.54x16.54) |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 600mA, 600mA |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 650 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 125ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 44-LCC (J-Lead) |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Supplier Device Package 44-PLCC (16.54x16.54) |
Voltage - Supply 8V ~ 35V | Base Product Number |

