
IXA4IF1200TC-TUB | |
|---|---|
DigiKey Part Number | IXA4IF1200TC-TUB-ND |
Manufacturer | |
Manufacturer Product Number | IXA4IF1200TC-TUB |
Description | IGBT PT 1200V 9A TO-268AA |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 9 A 45 W Surface Mount TO-268AA |
Datasheet | Datasheet |
EDA/CAD Models | IXA4IF1200TC-TUB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 9 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 3A | |
Power - Max | 45 W | |
Switching Energy | 400µJ (on), 300µJ (off) | |
Input Type | Standard | |
Gate Charge | 12 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 600V, 3A, 330Ohm, 15V | |
Reverse Recovery Time (trr) | 350 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268AA | |
Base Product Number |

