
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 38 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 15A | |
Power - Max | 165 W | |
Switching Energy | 1.6mJ (on), 1.7mJ (off) | |
Input Type | Standard | |
Gate Charge | 47 nC | |
Td (on/off) @ 25°C | 48ns/230ns | |
Test Condition | 600V, 15A, 56Ohm, 15V | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263HV | |
Base Product Number |

