IGBT PT 1200 V 20 A 85 W Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA12IF1200TC-TUB

DigiKey Part Number
IXA12IF1200TC-TUB-ND
Manufacturer
Manufacturer Product Number
IXA12IF1200TC-TUB
Description
IGBT PT 1200V 20A TO-268AA
Customer Reference
Detailed Description
IGBT PT 1200 V 20 A 85 W Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
20 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 10A
Power - Max
85 W
Switching Energy
1.1mJ (on), 1.1mJ (off)
Input Type
Standard
Gate Charge
27 nC
Td (on/off) @ 25°C
-
Test Condition
600V, 10A, 100Ohm, 15V
Reverse Recovery Time (trr)
350 ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.