
IX6R11M6T/R | |
|---|---|
DigiKey Part Number | IX6R11M6T/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IX6R11M6T/R |
Description | IC GATE DRVR HALF-BRIDGE 16MLP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-MLP (7x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 35V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 17ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VDFN Exposed Pad | |
Supplier Device Package | 16-MLP (7x6) | |
Base Product Number |

