Overvoltage, Undervoltage Protection PMIC 16-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage, Undervoltage Protection PMIC 16-SOIC-EP
16-SOIC EP

IX6611T

DigiKey Part Number
IX6611T-ND
Manufacturer
Manufacturer Product Number
IX6611T
Description
IC MOSF DRIVER
Customer Reference
Detailed Description
Overvoltage, Undervoltage Protection PMIC 16-SOIC-EP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
13V ~ 25V
Manufacturer
IXYS
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.154", 3.90mm Width) Exposed Pad
Applications
Overvoltage, Undervoltage Protection
Supplier Device Package
16-SOIC-EP
Current - Supply
3mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,37000 €6,37 €
104,24800 €42,48 €
503,35480 €167,74 €
1003,06990 €306,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,37000 €
Unit Price with VAT:7,58030 €