
IX6610TR | |
|---|---|
DigiKey Part Number | IX6610TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IX6610TR |
Description | IC MOSF DRIVER |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 28-TSSOP-EP |
Category | Voltage - Supply 14V ~ 15.5V |
Manufacturer IXYS | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Applications Transformer Driver | Supplier Device Package 28-TSSOP-EP |
Current - Supply 1mA | Base Product Number |

