Transformer Driver PMIC 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX6610T

DigiKey Part Number
IX6610T-ND
Manufacturer
Manufacturer Product Number
IX6610T
Description
IC MOSF DRIVER
Customer Reference
Detailed Description
Transformer Driver PMIC 28-TSSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
14V ~ 15.5V
Manufacturer
IXYS
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Applications
Transformer Driver
Supplier Device Package
28-TSSOP
Current - Supply
1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,98000 €6,98 €
104,68100 €46,81 €
503,71200 €185,60 €
1003,40280 €340,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,98000 €
Unit Price with VAT:8,30620 €