
IX4R11S3T/R | |
|---|---|
DigiKey Part Number | IX4R11S3T/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IX4R11S3T/R |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Category | Logic Voltage - VIL, VIH 6V, 7V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 650 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 23ns, 22ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 16-SOIC |
Voltage - Supply 10V ~ 35V | Base Product Number |

