
IX4428NETR | |
|---|---|
DigiKey Part Number | 238-IX4428NETR-ND - Tape & Reel (TR) 238-IX4428NETRCT-ND - Cut Tape (CT) 238-IX4428NETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4428NETR |
Description | DUAL INVERTING AND NON-INVERTING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 10ns, 8ns |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gate Type MOSFET (N-Channel, P-Channel) | Supplier Device Package 8-SOIC-EP |
Voltage - Supply 4.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,77000 € | 19,25 € |
| 100 | 0,68210 € | 68,21 € |
| 250 | 0,64016 € | 160,04 € |
| 500 | 0,61488 € | 307,44 € |
| 1.000 | 0,60557 € | 605,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57695 € | 1.153,90 € |
| 4.000 | 0,56286 € | 2.251,44 € |
| 6.000 | 0,55580 € | 3.334,80 € |
| 10.000 | 0,54797 € | 5.479,70 € |
| 14.000 | 0,54340 € | 7.607,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

