
IX4427NETR | |
|---|---|
DigiKey Part Number | 238-IX4427NETR-ND - Tape & Reel (TR) 238-IX4427NETRCT-ND - Cut Tape (CT) 238-IX4427NETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4427NETR |
Description | DUAL NON-INVERTING LOW SIDE DRIV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76000 € | 7,60 € |
| 25 | 0,68760 € | 17,19 € |
| 100 | 0,60790 € | 60,79 € |
| 250 | 0,57008 € | 142,52 € |
| 500 | 0,54720 € | 273,60 € |
| 1.000 | 0,52839 € | 528,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51292 € | 1.025,84 € |
| 4.000 | 0,50018 € | 2.000,72 € |
| 6.000 | 0,49379 € | 2.962,74 € |
| 10.000 | 0,48672 € | 4.867,20 € |
| 14.000 | 0,48259 € | 6.756,26 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

