Low-Side Gate Driver IC Inverting 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX4426NE

DigiKey Part Number
238-IX4426NE-ND
Manufacturer
Manufacturer Product Number
IX4426NE
Description
DUAL INVERTING LOW SIDE DRIVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
IXYS
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tube
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
10ns, 8ns
Driven Configuration
Low-Side
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Gate Type
MOSFET (N-Channel, P-Channel)
Supplier Device Package
8-SOIC-EP
Voltage - Supply
4.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,85000 €8,50 €
250,77000 €19,25 €
1000,68210 €68,21 €
3000,63303 €189,91 €
5000,61488 €307,44 €
1.0000,59408 €594,08 €
2.5000,57211 €1.430,28 €
5.0000,55887 €2.794,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €