
IX4352NEAUTR | |
|---|---|
DigiKey Part Number | 238-IX4352NEAUTR-ND - Tape & Reel (TR) 238-IX4352NEAUTRCT-ND - Cut Tape (CT) 238-IX4352NEAUTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4352NEAUTR |
Description | 9A LOW SIDE SIC MOSFET & IGBT DR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 16-SOIC-EP |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 9A, 9A |
Manufacturer IXYS | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 10ns, 10ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Driven Configuration Low-Side | Grade Automotive |
Channel Type Single | Qualification AEC-Q100 |
Number of Drivers 1 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 16-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply 16.5V ~ 35V | Supplier Device Package 16-SOIC-EP |
Logic Voltage - VIL, VIH 1V, 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 3,32100 € | 33,21 € |
| 100 | 2,37910 € | 237,91 € |
| 500 | 2,14832 € | 1.074,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,75517 € | 3.510,34 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

