
IX4341NTR | |
|---|---|
DigiKey Part Number | 238-IX4341NTR-ND - Tape & Reel (TR) 238-IX4341NTRCT-ND - Cut Tape (CT) 238-IX4341NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4341NTR |
Description | DUAL LOW-SIDE INVERTING DRIVER 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 7ns, 7ns |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel, P-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 4.5V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,11000 € | 11,10 € |
| 100 | 0,74820 € | 74,82 € |
| 500 | 0,59308 € | 296,54 € |
| 1.000 | 0,54317 € | 543,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50121 € | 1.002,42 € |
| 4.000 | 0,46592 € | 1.863,68 € |
| 6.000 | 0,44795 € | 2.687,70 € |
| 10.000 | 0,42777 € | 4.277,70 € |
| 14.000 | 0,42070 € | 5.889,80 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

