Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2970 pF @ 25 V |
FET Type | Power Dissipation (Max) 190W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AD |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 18A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP250MPBF | Infineon Technologies | 2.710 | IRFP250MPBF-ND | 2,75000 € | Similar |
| IRFP250NPBF | Infineon Technologies | 0 | IRFP250NPBF-ND | 3,52000 € | Similar |
| IRFP250PBF | Vishay Siliconix | 2.752 | IRFP250PBF-ND | 5,74000 € | Similar |
| STW40NF20 | STMicroelectronics | 95 | 497-5807-5-ND | 4,67000 € | Similar |





