Image for HTZ280H32K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTZ280H32K

DigiKey Part Number
HTZ280H32K-ND
Manufacturer
Manufacturer Product Number
HTZ280H32K
Description
DIODE MOD GP 32000V 4.7A MOD
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 32000 V 4.7A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io) (per Diode)
4.7A
Manufacturer
IXYS
Voltage - Forward (Vf) (Max) @ If
23 V @ 12 A
Series
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Box
Current - Reverse Leakage @ Vr
500 µA @ 32000 V
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Configuration
1 Pair Series Connection
Package / Case
Module
Technology
Standard
Supplier Device Package
Module
Voltage - DC Reverse (Vr) (Max)
32000 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.