Image for HTZ270H48K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTZ270H48K

DigiKey Part Number
HTZ270H48K-ND
Manufacturer
Manufacturer Product Number
HTZ270H48K
Description
DIODE MOD GP 48000V 3.4A MOD
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 48000 V 3.4A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
3.4A
Manufacturer
IXYS
Voltage - Forward (Vf) (Max) @ If
46 V @ 12 A
Series
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Box
Current - Reverse Leakage @ Vr
500 µA @ 48000 V
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Configuration
1 Pair Series Connection
Package / Case
Module
Technology
Standard
Supplier Device Package
Module
Voltage - DC Reverse (Vr) (Max)
48000 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.