Image for HTZ130B24K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTZ130B24K

DigiKey Part Number
HTZ130B24K-ND
Manufacturer
Manufacturer Product Number
HTZ130B24K
Description
DIODE MODULE GP 24000V 1A MODULE
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 24000 V 1A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io) (per Diode)
1A
Manufacturer
IXYS
Voltage - Forward (Vf) (Max) @ If
24 V @ 2 A
Series
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Box
Current - Reverse Leakage @ Vr
500 µA @ 24000 V
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Configuration
1 Pair Series Connection
Package / Case
Module
Technology
Standard
Supplier Device Package
Module
Voltage - DC Reverse (Vr) (Max)
24000 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.