
GWM160-0055X1-SLSAM | |
|---|---|
DigiKey Part Number | GWM160-0055X1-SLSAM-ND |
Manufacturer | |
Manufacturer Product Number | GWM160-0055X1-SLSAM |
Description | MOSFET 6N-CH 55V 150A ISOPLUS |
Customer Reference | |
Detailed Description | Mosfet Array 55V 150A Surface Mount ISOPLUS-DIL™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 150A | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 105nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD, Flat Leads | |
Supplier Device Package | ISOPLUS-DIL™ | |
Base Product Number |

