
GWM160-0055X1-SL | |
|---|---|
DigiKey Part Number | GWM160-0055X1-SL-ND |
Manufacturer | |
Manufacturer Product Number | GWM160-0055X1-SL |
Description | MOSFET 6N-CH 55V 150A ISOPLUS |
Customer Reference | |
Detailed Description | Mosfet Array 55V 150A Surface Mount ISOPLUS-DIL™ |
Category | Rds On (Max) @ Id, Vgs 3.3mOhm @ 100A, 10V |
Manufacturer IXYS | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Packaging Tube | Gate Charge (Qg) (Max) @ Vgs 105nC @ 10V |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 6 N-Channel (3-Phase Bridge) | Package / Case 17-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 55V | Supplier Device Package ISOPLUS-DIL™ |
Current - Continuous Drain (Id) @ 25°C 150A | Base Product Number |

