SCR 4.5 kV 2770 A Standard Recovery Chassis Mount W86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3000TF450

DigiKey Part Number
238-G3000TF450-ND
Manufacturer
Manufacturer Product Number
G3000TF450
Description
SCR 4.5KV 2770A W86
Customer Reference
Detailed Description
SCR 4.5 kV 2770 A Standard Recovery Chassis Mount W86
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
40 A
Manufacturer
IXYS
Current - Off State (Max)
60 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
32000A, 24000A
Part Status
Obsolete
SCR Type
Standard Recovery
Voltage - Off State
4.5 kV
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1 V
Mounting Type
Chassis Mount
Current - Gate Trigger (Igt) (Max)
3 A
Package / Case
TO-200AF
Voltage - On State (Vtm) (Max)
4 V
Supplier Device Package
W86
Current - On State (It (AV)) (Max)
1381 A
Base Product Number
Current - On State (It (RMS)) (Max)
2770 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.