


FMP76-01T | |
|---|---|
DigiKey Part Number | FMP76-01T-ND |
Manufacturer | |
Manufacturer Product Number | FMP76-01T |
Description | MOSFET N/P-CH 100V 54A I4-PAC |
Customer Reference | |
Detailed Description | Mosfet Array 100V 54A (Tc), 62A (Tc) 89W, 132W Through Hole ISOPLUS i4-PAC™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel, Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 54A (Tc), 62A (Tc) | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 38A, 10V, 11mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA, 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 197nC @ 10V, 104nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370pF @ 25V, 5080pF @ 25V | |
Power - Max | 89W, 132W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ISOPLUSi5-PAK™ | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |

